
20572808 | |
|---|---|
DigiKey Part Number | 145-20572808-ND |
Manufacturer | |
Manufacturer Product Number | 20572808 |
Description | 1.751IN-1.870IN RING PULL PLUG: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48740 € | 243,70 € |
| Unit Price without VAT: | 0,48740 € |
|---|---|
| Unit Price with VAT: | 0,58001 € |

