
20572785 | |
|---|---|
DigiKey Part Number | 145-20572785-ND |
Manufacturer | |
Manufacturer Product Number | 20572785 |
Description | 1.574IN-1.692IN RING PULL PLUG: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47364 € | 236,82 € |
| Unit Price without VAT: | 0,47364 € |
|---|---|
| Unit Price with VAT: | 0,56363 € |

