
20572761 | |
|---|---|
DigiKey Part Number | 145-20572761-ND |
Manufacturer | |
Manufacturer Product Number | 20572761 |
Description | 1.322IN-1.492IN RING PULL PLUG: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43732 € | 218,66 € |
| Unit Price without VAT: | 0,43732 € |
|---|---|
| Unit Price with VAT: | 0,52041 € |

