
20572747 | |
|---|---|
DigiKey Part Number | 145-20572747-ND |
Manufacturer | |
Manufacturer Product Number | 20572747 |
Description | 95 MM TUBE END PLUG:LDPE NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 3.811" (96.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48358 € | 483,58 € |
| Unit Price without VAT: | 0,48358 € |
|---|---|
| Unit Price with VAT: | 0,57546 € |

