
20572693 | |
|---|---|
DigiKey Part Number | 145-20572693-ND |
Manufacturer | |
Manufacturer Product Number | 20572693 |
Description | 59 MM TUBE END PLUG:LDPE NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 2.461" (62.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29980 € | 749,50 € |
| Unit Price without VAT: | 0,29980 € |
|---|---|
| Unit Price with VAT: | 0,35676 € |

