
20572631 | |
|---|---|
DigiKey Part Number | 145-20572631-ND |
Manufacturer | |
Manufacturer Product Number | 20572631 |
Description | 40 MM TUBE END PLUG:LDPE NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 1.610" (40.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08139 € | 406,95 € |
| Unit Price without VAT: | 0,08139 € |
|---|---|
| Unit Price with VAT: | 0,09685 € |

