
20572099 | |
|---|---|
DigiKey Part Number | 145-20572099-ND |
Manufacturer | |
Manufacturer Product Number | 20572099 |
Description | 32.6MM ID X 20MM L FLANGED CAP:T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Elastomer Yellow |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Essentra Components | Material Thermoplastic Elastomer |
Packaging Bulk | Flange Diameter 1.488" (37.80mm) |
Part Status Active | Panel Thickness 0.866" (22.00mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29238 € | 146,19 € |
| Unit Price without VAT: | 0,29238 € |
|---|---|
| Unit Price with VAT: | 0,34793 € |

