
20572082 | |
|---|---|
DigiKey Part Number | 145-20572082-ND |
Manufacturer | |
Manufacturer Product Number | 20572082 |
Description | 26MM ID X 20MM L FLANGED CAP:TPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Elastomer Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Thermoplastic Elastomer | |
Hole Diameter | - | |
Flange Diameter | 1.228" (31.19mm) | |
Panel Thickness | 0.870" (22.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23796 € | 356,94 € |
| Unit Price without VAT: | 0,23796 € |
|---|---|
| Unit Price with VAT: | 0,28317 € |

