
20572068 | |
|---|---|
DigiKey Part Number | 145-20572068-ND |
Manufacturer | |
Manufacturer Product Number | 20572068 |
Description | 15.7MM ID X 12MM L FLANGED CAP:T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Elastomer Yellow |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Essentra Components | Material Thermoplastic Elastomer |
Packaging Bulk | Flange Diameter 0.795" (20.19mm) |
Part Status Active | Panel Thickness 0.540" (13.72mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10172 € | 508,60 € |
| Unit Price without VAT: | 0,10172 € |
|---|---|
| Unit Price with VAT: | 0,12105 € |

