
20572037 | |
|---|---|
DigiKey Part Number | 145-20572037-ND |
Manufacturer | |
Manufacturer Product Number | 20572037 |
Description | 40MM ID X 30MM L FLANGED CAP:TPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Elastomer Yellow |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Essentra Components | Material Thermoplastic Elastomer |
Packaging Bulk | Flange Diameter 1.732" (43.99mm) |
Part Status Active | Panel Thickness 1.220" (31.00mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50596 € | 252,98 € |
| Unit Price without VAT: | 0,50596 € |
|---|---|
| Unit Price with VAT: | 0,60209 € |

