
20572020 | |
|---|---|
DigiKey Part Number | 145-20572020-ND |
Manufacturer | |
Manufacturer Product Number | 20572020 |
Description | 39MM ID X 28MM L FLANGED CAP:TPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Elastomer Yellow |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Essentra Components | Material Thermoplastic Elastomer |
Packaging Bulk | Flange Diameter 1.709" (43.41mm) |
Part Status Active | Panel Thickness 1.175" (29.85mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45188 € | 225,94 € |
| Unit Price without VAT: | 0,45188 € |
|---|---|
| Unit Price with VAT: | 0,53774 € |

