
20572006 | |
|---|---|
DigiKey Part Number | 145-20572006-ND |
Manufacturer | |
Manufacturer Product Number | 20572006 |
Description | 32MM ID X 22MM L FLANGED CAP:TPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Elastomer Yellow |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Essentra Components | Material Thermoplastic Elastomer |
Packaging Bulk | Flange Diameter 1.417" (35.99mm) |
Part Status Active | Panel Thickness 0.966" (24.54mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32454 € | 162,27 € |
| Unit Price without VAT: | 0,32454 € |
|---|---|
| Unit Price with VAT: | 0,38620 € |

