
20571962 | |
|---|---|
DigiKey Part Number | 145-20571962-ND |
Manufacturer | |
Manufacturer Product Number | 20571962 |
Description | 27MM ID X 20MM L FLANGED CAP:TPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Elastomer Yellow |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Essentra Components | Material Thermoplastic Elastomer |
Packaging Bulk | Flange Diameter 1.220" (30.99mm) |
Part Status Active | Panel Thickness 0.870" (22.10mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24006 € | 240,06 € |
| Unit Price without VAT: | 0,24006 € |
|---|---|
| Unit Price with VAT: | 0,28567 € |

