
20571863 | |
|---|---|
DigiKey Part Number | 145-20571863-ND |
Manufacturer | |
Manufacturer Product Number | 20571863 |
Description | 18MM ID X 15MM L FLANGED CAP:TPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Elastomer Yellow |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Essentra Components | Material Thermoplastic Elastomer |
Packaging Bulk | Flange Diameter 0.858" (21.79mm) |
Part Status Active | Panel Thickness 0.661" (16.79mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14755 € | 590,20 € |
| Unit Price without VAT: | 0,14755 € |
|---|---|
| Unit Price with VAT: | 0,17558 € |

