
20571856 | |
|---|---|
DigiKey Part Number | 145-20571856-ND |
Manufacturer | |
Manufacturer Product Number | 20571856 |
Description | 17.8MM ID X 26MM L FLANGED CAP:T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Elastomer Yellow |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Packaging Bulk | Material Thermoplastic Elastomer |
Part Status Active | Flange Diameter 0.870" (22.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15863 € | 475,89 € |
| Unit Price without VAT: | 0,15863 € |
|---|---|
| Unit Price with VAT: | 0,18877 € |

