
20571849 | |
|---|---|
DigiKey Part Number | 145-20571849-ND |
Manufacturer | |
Manufacturer Product Number | 20571849 |
Description | 17MM ID X 20MM L FLANGED CAP:TPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Elastomer Yellow |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Essentra Components | Material Thermoplastic Elastomer |
Packaging Bulk | Flange Diameter 0.835" (21.21mm) |
Part Status Active | Panel Thickness 0.870" (22.10mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14724 € | 588,96 € |
| Unit Price without VAT: | 0,14724 € |
|---|---|
| Unit Price with VAT: | 0,17522 € |

