
20571740 | |
|---|---|
DigiKey Part Number | 145-20571740-ND |
Manufacturer | |
Manufacturer Product Number | 20571740 |
Description | 8MM ID X 10MM L FLANGED CAP:TPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Elastomer Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Thermoplastic Elastomer | |
Hole Diameter | - | |
Flange Diameter | 0.465" (11.81mm) | |
Panel Thickness | 0.470" (11.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06712 € | 335,60 € |
| Unit Price without VAT: | 0,06712 € |
|---|---|
| Unit Price with VAT: | 0,07987 € |

