
20571733 | |
|---|---|
DigiKey Part Number | 145-20571733-ND |
Manufacturer | |
Manufacturer Product Number | 20571733 |
Description | 7MM ID X 10MM L FLANGED CAP:TPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Elastomer Yellow |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Essentra Components | Material Thermoplastic Elastomer |
Packaging Bulk | Flange Diameter 0.425" (10.80mm) |
Part Status Active | Panel Thickness 0.470" (11.94mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05315 € | 265,75 € |
| Unit Price without VAT: | 0,05315 € |
|---|---|
| Unit Price with VAT: | 0,06325 € |

