
20571252 | |
|---|---|
DigiKey Part Number | 145-20571252-ND |
Manufacturer | |
Manufacturer Product Number | 20571252 |
Description | 30MM HOLE SNAP FIT BLANKING PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.311" (33.30mm) |
Part Status Active | Panel Thickness 0.453" (11.51mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22982 € | 229,82 € |
| Unit Price without VAT: | 0,22982 € |
|---|---|
| Unit Price with VAT: | 0,27349 € |

