
20571221 | |
|---|---|
DigiKey Part Number | 145-20571221-ND |
Manufacturer | |
Manufacturer Product Number | 20571221 |
Description | 22.2MM HOLE SNAP FIT BLANKING PL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.126" (28.60mm) | |
Panel Thickness | 0.453" (11.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25046 € | 250,46 € |
| Unit Price without VAT: | 0,25046 € |
|---|---|
| Unit Price with VAT: | 0,29805 € |

