
20571184 | |
|---|---|
DigiKey Part Number | 145-20571184-ND |
Manufacturer | |
Manufacturer Product Number | 20571184 |
Description | 17.5MM HOLE SNAP FIT BLANKING PL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.787" (19.99mm) |
Part Status Active | Panel Thickness 0.406" (10.31mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14047 € | 140,47 € |
| Unit Price without VAT: | 0,14047 € |
|---|---|
| Unit Price with VAT: | 0,16716 € |

