
20571160 | |
|---|---|
DigiKey Part Number | 145-20571160-ND |
Manufacturer | |
Manufacturer Product Number | 20571160 |
Description | 14.3MM HOLE SNAP FIT BLANKING PL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.657" (16.69mm) | |
Panel Thickness | 0.406" (10.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13126 € | 131,26 € |
| Unit Price without VAT: | 0,13126 € |
|---|---|
| Unit Price with VAT: | 0,15620 € |

