
20571139 | |
|---|---|
DigiKey Part Number | 145-20571139-ND |
Manufacturer | |
Manufacturer Product Number | 20571139 |
Description | 9.5MM HOLE SNAP FIT BLANKING PLU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.472" (11.99mm) |
Part Status Active | Panel Thickness 0.394" (10.00mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10433 € | 104,33 € |
| Unit Price without VAT: | 0,10433 € |
|---|---|
| Unit Price with VAT: | 0,12415 € |

