
20571108 | |
|---|---|
DigiKey Part Number | 145-20571108-ND |
Manufacturer | |
Manufacturer Product Number | 20571108 |
Description | 4.8MM HOLE SNAP FIT BLANKING PLU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.250" (6.35mm) 1/4" |
Part Status Active | Panel Thickness 2.360" (59.95mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07681 € | 76,81 € |
| Unit Price without VAT: | 0,07681 € |
|---|---|
| Unit Price with VAT: | 0,09140 € |

