
20571085 | |
|---|---|
DigiKey Part Number | 145-20571085-ND |
Manufacturer | |
Manufacturer Product Number | 20571085 |
Description | 44.5MM-49MM HOLE BLANKING PLUG: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.752" ~ 1.930" (44.50mm ~ 49.02mm) ABS Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | ABS | |
Hole Diameter | 1.752" ~ 1.930" (44.50mm ~ 49.02mm) | |
Flange Diameter | 2.067" (52.50mm) | |
Panel Thickness | 0.539" (13.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42246 € | 211,23 € |
| Unit Price without VAT: | 0,42246 € |
|---|---|
| Unit Price with VAT: | 0,50273 € |

