
20571078 | |
|---|---|
DigiKey Part Number | 145-20571078-ND |
Manufacturer | |
Manufacturer Product Number | 20571078 |
Description | 35MM-40MM HOLE BLANKING PLUG:ABS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.380" ~ 1.570" (35.05mm ~ 39.88mm) ABS Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | ABS | |
Hole Diameter | 1.380" ~ 1.570" (35.05mm ~ 39.88mm) | |
Flange Diameter | 1.705" (43.31mm) | |
Panel Thickness | 0.516" (13.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34020 € | 340,20 € |
| Unit Price without VAT: | 0,34020 € |
|---|---|
| Unit Price with VAT: | 0,40484 € |

