
20571054 | |
|---|---|
DigiKey Part Number | 145-20571054-ND |
Manufacturer | |
Manufacturer Product Number | 20571054 |
Description | 22MM-27MM HOLE BLANKING PLUG: AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.870" ~ 1.060" (22.10mm ~ 26.92mm) ABS Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | ABS | |
Hole Diameter | 0.870" ~ 1.060" (22.10mm ~ 26.92mm) | |
Flange Diameter | 1.280" (32.51mm) | |
Panel Thickness | 0.539" (13.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22397 € | 223,97 € |
| Unit Price without VAT: | 0,22397 € |
|---|---|
| Unit Price with VAT: | 0,26652 € |

