
20571047 | |
|---|---|
DigiKey Part Number | 145-20571047-ND |
Manufacturer | |
Manufacturer Product Number | 20571047 |
Description | 18.4MM-22MM HOLE BLANKING PLUG: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.724" ~ 0.870" (18.39mm ~ 22.10mm) ABS Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | ABS | |
Hole Diameter | 0.724" ~ 0.870" (18.39mm ~ 22.10mm) | |
Flange Diameter | 0.996" (25.30mm) | |
Panel Thickness | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20549 € | 205,49 € |
| Unit Price without VAT: | 0,20549 € |
|---|---|
| Unit Price with VAT: | 0,24453 € |

