
20571023 | |
|---|---|
DigiKey Part Number | 145-20571023-ND |
Manufacturer | |
Manufacturer Product Number | 20571023 |
Description | 11.5MM-14.5MM HOLE BLANKING PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.453" ~ 0.571" (11.51mm ~ 14.50mm) ABS Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material ABS |
Packaging Bulk | Hole Diameter 0.453" ~ 0.571" (11.51mm ~ 14.50mm) |
Part Status Active | Flange Diameter 0.728" (18.49mm) |
Type Body Plug | Panel Thickness 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15006 € | 150,06 € |
| Unit Price without VAT: | 0,15006 € |
|---|---|
| Unit Price with VAT: | 0,17857 € |

