
20571016 | |
|---|---|
DigiKey Part Number | 145-20571016-ND |
Manufacturer | |
Manufacturer Product Number | 20571016 |
Description | 9.5MM-13MM HOLE BLANKING PLUG: A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.374" ~ 0.510" (9.50mm ~ 12.95mm) ABS Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material ABS |
Packaging Bulk | Hole Diameter 0.374" ~ 0.510" (9.50mm ~ 12.95mm) |
Part Status Active | Flange Diameter 0.630" (16.00mm) |
Type Body Plug | Panel Thickness 0.520" (13.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12715 € | 127,15 € |
| Unit Price without VAT: | 0,12715 € |
|---|---|
| Unit Price with VAT: | 0,15131 € |

