
20570507 | |
|---|---|
DigiKey Part Number | 145-20570507-ND |
Manufacturer | |
Manufacturer Product Number | 20570507 |
Description | 96MM HOLE STRAIGHT WALL PULL PL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 3.858" (98.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82402 € | 412,01 € |
| Unit Price without VAT: | 0,82402 € |
|---|---|
| Unit Price with VAT: | 0,98058 € |

