
20570484 | |
|---|---|
DigiKey Part Number | 145-20570484-ND |
Manufacturer | |
Manufacturer Product Number | 20570484 |
Description | 86MM HOLE STRAIGHT WALL PULL PL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 3.543" (90.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66546 € | 332,73 € |
| Unit Price without VAT: | 0,66546 € |
|---|---|
| Unit Price with VAT: | 0,79190 € |

