
20570293 | |
|---|---|
DigiKey Part Number | 145-20570293-ND |
Manufacturer | |
Manufacturer Product Number | 20570293 |
Description | 53MM HOLE STRAIGHT WALL PULL PL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 2.303" (58.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11929 € | 119,29 € |
| Unit Price without VAT: | 0,11929 € |
|---|---|
| Unit Price with VAT: | 0,14196 € |

