
20570224 | |
|---|---|
DigiKey Part Number | 145-20570224-ND |
Manufacturer | |
Manufacturer Product Number | 20570224 |
Description | 41MM HOLE STRAIGHT WALL PULL PL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 1.890" (48.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19038 € | 190,38 € |
| Unit Price without VAT: | 0,19038 € |
|---|---|
| Unit Price with VAT: | 0,22655 € |

