New at DigiKey
Image for 20570033 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20570033

DigiKey Part Number
145-20570033-ND
Manufacturer
Manufacturer Product Number
20570033
Description
25MM HOLE STRAIGHT WALL PULL PL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Red
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
1.180" (29.97mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,08940 €178,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08940 €
Unit Price with VAT:0,10639 €