
20569945 | |
|---|---|
DigiKey Part Number | 145-20569945-ND |
Manufacturer | |
Manufacturer Product Number | 20569945 |
Description | 15MM HOLE STRAIGHT WALL PULL PL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 0.728" (18.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06266 € | 313,30 € |
| Unit Price without VAT: | 0,06266 € |
|---|---|
| Unit Price with VAT: | 0,07457 € |

