
20569921 | |
|---|---|
DigiKey Part Number | 145-20569921-ND |
Manufacturer | |
Manufacturer Product Number | 20569921 |
Description | 13.5MM HOLE STRAIGHT WALL PULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 0.650" (16.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07348 € | 367,40 € |
| Unit Price without VAT: | 0,07348 € |
|---|---|
| Unit Price with VAT: | 0,08744 € |

