
20569853 | |
|---|---|
DigiKey Part Number | 145-20569853-ND |
Manufacturer | |
Manufacturer Product Number | 20569853 |
Description | 6MM HOLE STRAIGHT WALL PULL PLU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 0.354" (8.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03242 € | 162,10 € |
| Unit Price without VAT: | 0,03242 € |
|---|---|
| Unit Price with VAT: | 0,03858 € |

