
20568603 | |
|---|---|
DigiKey Part Number | 145-20568603-ND |
Manufacturer | |
Manufacturer Product Number | 20568603 |
Description | 390MM HOLE STRAIGHT WALL PLUG:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 15.748" (400.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,25860 € | 262,93 € |
| Unit Price without VAT: | 5,25860 € |
|---|---|
| Unit Price with VAT: | 6,25773 € |

