
20568580 | |
|---|---|
DigiKey Part Number | 145-20568580-ND |
Manufacturer | |
Manufacturer Product Number | 20568580 |
Description | 302MM HOLE STRAIGHT WALL PLUG:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 12.189" (309.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,19000 € | 251,40 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

