
20568559 | |
|---|---|
DigiKey Part Number | 145-20568559-ND |
Manufacturer | |
Manufacturer Product Number | 20568559 |
Description | 252MM HOLE STRAIGHT WALL PLUG:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 10.276" (261.01mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 3,27800 € | 295,02 € |
| Unit Price without VAT: | 3,27800 € |
|---|---|
| Unit Price with VAT: | 3,90082 € |

