
20568542 | |
|---|---|
DigiKey Part Number | 145-20568542-ND |
Manufacturer | |
Manufacturer Product Number | 20568542 |
Description | 250MM HOLE STRAIGHT WALL PLUG:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 10.200" (259.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,81322 € | 253,19 € |
| Unit Price without VAT: | 2,81322 € |
|---|---|
| Unit Price with VAT: | 3,34773 € |

