
20568535 | |
|---|---|
DigiKey Part Number | 145-20568535-ND |
Manufacturer | |
Manufacturer Product Number | 20568535 |
Description | 233MM HOLE STRAIGHT WALL PLUG:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 9.646" (245.01mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,87940 € | 587,94 € |
| Unit Price without VAT: | 5,87940 € |
|---|---|
| Unit Price with VAT: | 6,99649 € |

