
20568511 | |
|---|---|
DigiKey Part Number | 145-20568511-ND |
Manufacturer | |
Manufacturer Product Number | 20568511 |
Description | 230MM HOLE STRAIGHT WALL PLUG:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 9.291" (235.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,64220 € | 264,22 € |
| Unit Price without VAT: | 2,64220 € |
|---|---|
| Unit Price with VAT: | 3,14422 € |

