
20568474 | |
|---|---|
DigiKey Part Number | 145-20568474-ND |
Manufacturer | |
Manufacturer Product Number | 20568474 |
Description | 208MM HOLE STRAIGHT WALL PLUG:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 8.661" (219.99mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,89200 € | 489,20 € |
| Unit Price without VAT: | 4,89200 € |
|---|---|
| Unit Price with VAT: | 5,82148 € |

