
20568443 | |
|---|---|
DigiKey Part Number | 145-20568443-ND |
Manufacturer | |
Manufacturer Product Number | 20568443 |
Description | 200MM HOLE STRAIGHT WALL PLUG:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 8.190" (208.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,77990 € | 177,99 € |
| Unit Price without VAT: | 1,77990 € |
|---|---|
| Unit Price with VAT: | 2,11808 € |

