
20568368 | |
|---|---|
DigiKey Part Number | 145-20568368-ND |
Manufacturer | |
Manufacturer Product Number | 20568368 |
Description | 172MM HOLE STRAIGHT WALL PLUG:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 6.992" (177.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,16860 € | 175,29 € |
| Unit Price without VAT: | 1,16860 € |
|---|---|
| Unit Price with VAT: | 1,39063 € |

