
20568320 | |
|---|---|
DigiKey Part Number | 145-20568320-ND |
Manufacturer | |
Manufacturer Product Number | 20568320 |
Description | 165MM HOLE STRAIGHT WALL PLUG:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 6.732" (170.99mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,47500 € | 221,25 € |
| Unit Price without VAT: | 1,47500 € |
|---|---|
| Unit Price with VAT: | 1,75525 € |

