
20568306 | |
|---|---|
DigiKey Part Number | 145-20568306-ND |
Manufacturer | |
Manufacturer Product Number | 20568306 |
Description | 160MM HOLE STRAIGHT WALL PLUG:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 6.570" (166.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,08710 € | 217,42 € |
| Unit Price without VAT: | 1,08710 € |
|---|---|
| Unit Price with VAT: | 1,29365 € |

