
20568252 | |
|---|---|
DigiKey Part Number | 145-20568252-ND |
Manufacturer | |
Manufacturer Product Number | 20568252 |
Description | 142MM HOLE STRAIGHT WALL PLUG:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 5.748" (146.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,15108 € | 287,77 € |
| Unit Price without VAT: | 1,15108 € |
|---|---|
| Unit Price with VAT: | 1,36979 € |

